Reference Only
2304102
Controller Accessories PLC-V8/FLK 14/OUT/M
Datasheet
2304102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Controller Accessories | |
| Type | PLC Interface Adapter | |
| Packaging | Each | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | PLC-V8/FLK14/OUT/M PLCV8FLK14OUTM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.39 | $62.39 |
Need more?
Sign in to add projects and notes