Reference Only
2297109
Industrial Relays ELR W3- 24DC 500AC- 2I-BR
Datasheet
2297109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Type | Hybrid Motor Starter | |
| Contact Termination | Screw | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Current | 40 mA | |
| Switching Voltage | 500 V | |
| IP Rating | IP20 | |
| Length | 114 mm | |
| Width | 22.5 mm | |
| Height | 107 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | ELR_W3-_24DC/500AC-_2I-BR ELRW324DC500AC2IBR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $238.56 | $238.56 |
Need more?
Sign in to add projects and notes