Reference Only

2296870

DIN Rail Terminal Blocks PLC-VT FEED THRU TERMINAL BLOCK

Manufacturer:

Mfr Part:
2296870

TTI Part:
2296870

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions5 Position
Voltage Rating250 V
Connection MethodScrew
ColorGreen
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length94 mm
Width6.2 mm
Height80 mm
Series229
PackagingBulk
ComplianceC-UR-US, GOST-R, UL
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameINTERFACE Cabling
Part # AliasesPLC-VT PLCVT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.35$73.50
Need more?
Sign in to add projects and notes