Reference Only
2281115
Terminal Block Interface Modules FLKM-D37 SUB NC/NR
Datasheet
2281115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | D-Sub Terminal Boards | |
| Number of Positions | 37 Position | |
| Current Rating | 2.5 A | |
| Voltage Rating | 125 V | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Series | FLKM | |
| Packaging | Each | |
| Height | 77 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Width | 101.3 mm | |
| Part # Aliases | FLKM-D37_SUB/S FLKMD37SUBS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $364.72 | $364.72 |
Need more?
Sign in to add projects and notes