Reference Only

2281047

Terminal Block Interface Modules 20P IDC HDR/BLOCK

Manufacturer:

Mfr Part:
2281047

TTI Part:
2281047

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductFlat Cable Terminal Boards
Number of Positions20 Position
Voltage Rating60 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
Mounting StyleDIN Rail
SeriesFLKM
PackagingBulk
Height58.5 mm
Length77 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width56.3 mm
Part # AliasesFLKM_20 FLKM20

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$220.34$220.34
Need more?
Sign in to add projects and notes