Reference Only
2278351
Pluggable Terminal Blocks 5 Pos 3.5mm pitch Through Hole Header
Datasheet
2278351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Color | Gray (Light Gray) | |
| Contact Plating | Tin | |
| Current Rating | 8 A | |
| Number of Positions | 5 | |
| Pitch | 3.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Series | MCO | |
| Subcategory | Terminal Blocks | |
| Voltage Rating | 160 V | |
| Part # Aliases | MCO_1,5/_5-G1R-3,5_KMGY MCO155G1R35KMGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.00 | $5.00 | |
| $4.93 | $246.50 | |
| $4.88 | $488.00 | |
| $4.83 | $2,415.00 | |
| $4.78 | $4,780.00 | |
| $4.74 | $11,850.00 | |
| $4.69 | $23,450.00 | |
| $4.64 | $34,800.00 |
Need more?
Sign in to add projects and notes