Reference Only
2278076
Electrical Enclosure Accessories ME BUS FE CONTACT
Datasheet
2278076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Color | Silver | |
| Height | 15.25 mm | |
| Length | 9.5 mm | |
| Material | Steel | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Product | Grounding Hardware | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Ground Contact | |
| Width | 5 mm | |
| Part # Aliases | ME_BUS_FE_CONTACT MEBUSFECONTACT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
20
On Order
20 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $67.50 |
Need more?
Sign in to add projects and notes