Reference Only
2230013
Electrical Enclosure Accessories Pole mount bracket accessory
Datasheet
2230013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Mounting Brackets | |
| Type | Mounting Bracket | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Series | ECS | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | ECS | |
| Part # Aliases | ECS-PM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.38 | $37.38 | |
| $36.49 | $182.45 | |
| $35.61 | $356.10 | |
| $34.70 | $867.50 | |
| $34.35 | $1,717.50 | |
| $34.00 | $3,400.00 | |
| $33.65 | $8,412.50 |
Need more?
My Notes
Sign into see notes.