Reference Only
2230008
Electrical Enclosure Accessories Blank enclosure faceplate screw lock
Datasheet
2230008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | Front Plate | |
| Length | 62 mm | |
| Width | 163 mm | |
| Height | 30 mm | |
| Color | Black | |
| Material | Polycarbonate (PC) | |
| IP Rating | IP66, IP67 | |
| Packaging | Kit | |
| Product Type | Electrical Enclosures | |
| Series | ECS | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | ECS | |
| Part # Aliases | ECS-P-122X169-S-UV1-B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.76 | $43.80 |
Need more?
Sign in to add projects and notes