Reference Only
2203904
Electrical Enclosure Accessories ICS-FE-CONTACT GROUND CONTACT
Datasheet
2203904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Grounding Hardware | |
| Type | Ground Contact | |
| Length | 7.34 mm | |
| Width | 7.1 mm | |
| Height | 11 mm | |
| Color | Silver | |
| Material | Steel | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Series | ICS | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $17.80 |
Need more?
My Notes
Sign into see notes.