Reference Only

2203890

Electrical Enclosure Accessories ICS25-F22S-7035 FILLER PLUGS

Manufacturer:

Mfr Part:
2203890

TTI Part:
2203890

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductCaps and Plugs
TypeFiller Plug
Length22.4 mm
Width25 mm
Height7.25 mm
ColorGray (Light Gray)
MaterialPolyamide (PA)
IP RatingIP20
PackagingBulk
Product TypeElectrical Enclosures
SeriesICS
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$5.52
$0.77$7.70
$0.76$98.04
Need more?

My Notes

Sign into see notes.