Reference Only
2202895
Fixed Terminal Blocks TBUS8-25,0-PPPPPPSS- 7035- DIN RAIL BUS
Datasheet
2202895 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 8 | |
| Pitch | 2.54 mm | |
| Connection Method | Push-In | |
| Current Rating | 6 A | |
| Voltage Rating | 32 V | |
| Mounting Style | DIN Rail | |
| Color | Gray (Light Gray) | |
| Series | ICS | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 37.15 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 25 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.21 | $132.10 |
Need more?
Sign in to add projects and notes