Reference Only

2202891

Fixed Terminal Blocks TBUS8-25,0-PPPPPPPP- 7035- DIN RAIL BUS

Manufacturer:

Mfr Part:
2202891

TTI Part:
2202891

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions8 Position
Pitch2.54 mm
Connection MethodPush-In
Current Rating6 A
Voltage Rating32 V
Mounting StyleDIN Rail
ColorGray (Light Gray)
SeriesICS
PackagingEach
Flammability RatingUL 94 V-0
Height37.15 mm
Housing MaterialPolyamide (PA)
Length25 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.49$104.90
Need more?

My Notes

Sign into see notes.