Reference Only
2202874
Enclosures for Single Board Computing RPI-BC 107,6 DEV-KIT KMGY Raspberry Pi
Datasheet
2202874 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Enclosures for Single Board Computing | |
| Product | Cases | |
| Material | Polycarbonate (PC) | |
| Color | Gray (Light Gray) | |
| Cover Color | Gray (Light Gray) | |
| Length | 89.7 mm | |
| Width | 107.6 mm | |
| Height | 89.7 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Raspberry Pi | |
| Series | RPI-BC | |
| Housing Color | Gray | |
| Packaging | Each | |
| Product Type | Enclosures for Single Board Computers | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.67 | $17.67 |
Need more?
Sign in to add projects and notes