Reference Only
2202316
LED Light Pipes HSLC-H-D2/R2XC1-2 54 TRANSPARENT
Datasheet
2202316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Color | Transparent | |
| Mounting Style | PCB Mount | |
| Orientation | Right Angle | |
| LED Size | 2 mm | |
| Body Shape | Round | |
| Body Length | 11.85 mm | |
| Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Dimensions | 11.85 mm x 6.1 mm x 1.95 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Tunisia |
| ECCN | EAR99 |
| HTS | 9001904000 |
| TARIC | 9001900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $265.00 |
Need more?
My Notes
Sign into see notes.