Reference Only
2202233
Power to the Board HSCH 1,5-2U/12 9005
Datasheet
2202233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 8 A | |
| Voltage Rating | 63 V | |
| Number of Positions | 12 | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 3.45 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | HSCH | |
| Packaging | Each | |
| Contact Material | Copper | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.42 | $321.00 |
Need more?
Sign in to add projects and notes