Reference Only

2202045

Electrical Enclosure Accessories UM-BASIC/PRO122 CVR L KMGY

Manufacturer:

Mfr Part:
2202045

TTI Part:
2202045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductElements
TypeSide Element
Length39.45 mm
Width19.5 mm
Height142.3 mm
ColorGray (Light Gray)
MaterialPolyamide (PA)
IP RatingIP20
PackagingEach
Product TypeElectrical Enclosures
SeriesUM-BASIC
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.13$31.30
Need more?
Sign in to add projects and notes