Reference Only

2202019

Electrical Enclosure Accessories UM-BASIC/PRO 72 COVER-R KMGY

Manufacturer:

Mfr Part:
2202019

TTI Part:
2202019

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductElements
TypeSide Element
Length39.45 mm
Width19.5 mm
Height92.3 mm
ColorGray (Light Gray)
MaterialPolyamide (PA)
IP RatingIP20
PackagingEach
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.83$18.30
$1.80$54.00
$1.77$88.50
$1.74$174.00
$1.72$430.00
$1.69$845.00
Need more?
Sign in to add projects and notes