Reference Only
2201732
Fixed Terminal Blocks ME 22.5 TBUS1.5/4P1S KMGY
Datasheet
2201732 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 5 | |
| Pitch | 3.81 mm | |
| Connection Method | Push-In | |
| Current Rating | 8 A | |
| Voltage Rating | 50 V | |
| Mounting Style | DIN Rail | |
| Color | Gray (Light Gray) | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 36.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 20.45 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
348In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.93 | $15.93 | |
| $15.67 | $156.70 | |
| $14.03 | $701.50 | |
| $13.36 | $1,336.00 |
Need more?
Sign in to add projects and notes