Reference Only

2201560

Pluggable Terminal Blocks MSTBO 2,5/ 3 G1R THR BKAU CR23

Manufacturer:

Mfr Part:
2201560

TTI Part:
2201560

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3
Pitch2.5 mm
PackagingEach
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected 09-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 170 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.40$408.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes