Reference Only
2200515
Routers FL mGuard RS4000 VPN
Datasheet
2200515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Routers | |
| Product | Network Security Appliances | |
| Frequency | 330 MHz | |
| Data Rate | 100 Mb/s | |
| Number of Ports | 2 Port | |
| Interface Type | Ethernet, RJ-45 | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 130 mm x 114 mm x 45 mm | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Operating Supply Current | 240 mA | |
| Product Type | Routers | |
| Series | MGUARD | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | FL MGUARD | |
| Part # Aliases | FL_MGUARD_RS4000_TX/TX_VPN FLMGUARDRS4000TXTXVPN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,757.18 | $1,757.18 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Phoenix Contact
Controller Accessories SD FLASH 512MB
My Notes
Sign into see notes.