Reference Only
2200151
Electrical Enclosure Accessories UM-PRO 72 COVER-L BK
Datasheet
2200151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Elements | |
| Type | Lateral Element | |
| Color | Black | |
| Height | 92.3 mm | |
| IP Rating | IP20 | |
| Length | 39.45 mm | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Series | UM-PRO | |
| Subcategory | Enclosures, Racks and Boxes | |
| Width | 19.5 mm | |
| Part # Aliases | UM-PRO_72_COVER-L_BK UMPRO72COVERLBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $16.50 |
Need more?
Sign in to add projects and notes