Reference Only
2199650
Electrical Enclosure Accessories ME MAX TBUS BS KMGY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Caps and Plugs | |
| Type | Filler Plug | |
| Length | 30 mm | |
| Width | 5.8 mm | |
| Height | 6.6 mm | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Series | ME-MAX | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | ME_MAX_TBUS_BS_KMGY MEMAXTBUSBSKMGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $49.00 |
Need more?
Sign in to add projects and notes