Reference Only
2199618
Terminal Block Tools & Accessories CR MSTBO-G1 1 INDV CODING TAB
Datasheet
2199618 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Tools & Accessories | |
| Type | Coding Section | |
| Color | Red | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | CR MSTBO | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | CR_MSTBO-G1 CRMSTBOG1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.057 | $5.70 |
Need more?
My Notes
Sign into see notes.