Reference Only

1998946

Pluggable Terminal Blocks 3 Pos 10.16mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1998946

TTI Part:
1998946

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch10.16 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating76 A
Voltage Rating1 kV
ColorGreen
SeriesPC
PackagingBulk
Contact MaterialCopper
Contact PlatingSilver
Flammability RatingUL 94 V-0
Height17.4 mm
Length34 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width33.52 mm
Part # AliasesPC_6-16/_3-G1-10,16 PC6163G11016

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.56$328.00
Need more?

My Notes

Sign into see notes.