Reference Only
1998865
Pluggable Terminal Blocks 2 Pos 10.16mm pitch Through Hole Header
Datasheet
1998865 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 2 | |
| Pitch | 10.16 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 76 A | |
| Voltage Rating | 1 kV | |
| Color | Green | |
| Series | PCV | |
| Packaging | Bulk | |
| Contact Plating | Silver | |
| Height | 34 mm | |
| Length | 13.4 mm | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 38.08 mm | |
| Part # Aliases | PCV_6-16/_2-G1F-10,16 PCV6162G1F1016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.36 | $6.36 | |
| $6.29 | $31.45 | |
| $5.85 | $58.50 | |
| $5.75 | $143.75 | |
| $5.46 | $273.00 | |
| $5.08 | $508.00 |
Need more?
Sign in to add projects and notes