Reference Only
1998807
Pluggable Terminal Blocks 4 Pos 10.16mm pitch Through Hole Header
Datasheet
1998807 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 4 | |
| Pitch | 10.16 mm | |
| Termination Style | Through Hole | |
| Current Rating | 76 A | |
| Voltage Rating | 1 kV | |
| Color | Green | |
| Series | PCV | |
| Packaging | Bulk | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Height | 38 mm | |
| Length | 13.4 mm | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 43.68 mm | |
| Part # Aliases | PCV_6-16/_4-G1-10,16 PCV6164G11016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.42 | $421.00 |
Need more?
Sign in to add projects and notes