Reference Only

1996184

Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-8 AWG Spring

Manufacturer:

Mfr Part:
1996184

TTI Part:
1996184

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8 Position
Pitch7.62 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating41 A
Voltage Rating1 kV
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
SeriesSPC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height19.8 mm
Housing MaterialPolyamide (PA)
Length38.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width76.18 mm
Part # AliasesSPC_5/_8-STF-7,62 SPC58STF762

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.26$13.26
$12.30$123.00
Need more?

My Notes

Sign into see notes.