Reference Only

1995745

Fixed Terminal Blocks ZFKDS 1.5C-6.0 BU

Manufacturer:

Mfr Part:
1995745

TTI Part:
1995745

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch5 mm
Connection MethodSpring Cage
Current Rating16 A
Voltage Rating400 V
Mounting StylePCB Mount
Mounting Angle45 deg
SeriesZFKDSA
PackagingEach
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesZFKDSA_1,5C-6,0_BU ZFKDSA15C60BU

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.565$28.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.