Reference Only

1990122

Fixed Terminal Blocks PTSA 0.5/14-2.5-Z 14P 2.5MM 45DEG

Manufacturer:

Mfr Part:
1990122

TTI Part:
1990122

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions14 Position
Pitch2.5 mm
Connection MethodPush-In
Current Rating2 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
ColorGreen
SeriesPTSA
PackagingEach
Contact MaterialCopper
Height16.7 mm
Length12 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Compact
Part # AliasesPTSA_0,5/14-2,5-Z PTSA051425Z

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.24$112.00
Need more?

My Notes

Sign into see notes.