Reference Only
1990041
Fixed Terminal Blocks PTSA 0.5/ 6-2.5-Z 6P 2.5MM 45DEG
Datasheet
1990041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 6 Position | |
| Pitch | 2.5 mm | |
| Connection Method | Push-In | |
| Current Rating | 2 A | |
| Voltage Rating | 160 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 45 deg | |
| Color | Green | |
| Series | PTSA | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Height | 16.7 mm | |
| Length | 12 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Compact | |
| Part # Aliases | PTSA_0,5/_6-2,5-Z PTSA05625Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $80.00 |
Need more?
My Notes
Sign into see notes.