Reference Only
1990025
Fixed Terminal Blocks PTSA 0.5/ 4-2.5-Z
Datasheet
1990025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 4 | |
| Pitch | 2.5 mm | |
| Connection Method | Push-In | |
| Current Rating | 2 A | |
| Voltage Rating | 160 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Color | Green | |
| Series | PTSA | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Height | 16.7 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 12 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Compact | |
| Part # Aliases | PTSA_0,5/_4-2,5-Z PTSA05425Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.63 | $5.04 | |
| $0.527 | $5.27 | |
| $0.522 | $26.10 | |
| $0.517 | $51.70 | |
| $0.512 | $128.00 |
Need more?
Sign in to add projects and notes