Reference Only
1990009
Fixed Terminal Blocks PTSA 0.5/ 2-2.5-Z
Datasheet
1990009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 | |
| Pitch | 2.5 mm | |
| Connection Method | Push-In | |
| Current Rating | 2 A | |
| Voltage Rating | 160 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 45 deg | |
| Color | Green | |
| Series | PTSA | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Height | 16.7 mm | |
| Length | 12 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Compact | |
| Part # Aliases | PTSA_0,5/_2-2,5-Z PTSA05225Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.298 | $5.06 | |
| $0.295 | $14.75 | |
| $0.292 | $29.20 | |
| $0.289 | $722.50 | |
| $0.286 | $1,430.00 | |
| $0.283 | $2,122.50 | |
| $0.28 | $7,000.00 |
Need more?
Sign in to add projects and notes