Reference Only

1989405

Fixed Terminal Blocks MKDSN 2.5/ 6-5.08

Manufacturer:

Mfr Part:
1989405

TTI Part:
1989405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions6
Pitch5.08 mm
Connection MethodScrew
Current Rating16 A
Voltage Rating250 V
Mounting StylePCB Mount
SeriesMKDSN
PackagingEach
Contact MaterialCopper
Height18.5 mm
Length9.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesMKDSN_2,5/_6-5,08 MKDSN256508

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.11$155.50
Need more?
Sign in to add projects and notes