Reference Only
1989052
Fixed Terminal Blocks PTA 1.5/12-3.5
Datasheet
1989052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Connection Method | Screw | |
| Contact Material | Copper | |
| Current Rating | 17.5 A | |
| Height | 12.7 mm | |
| Insulator Material | Polyamide | |
| Length | 11.2 mm | |
| Number of Positions | 12 | |
| Packaging | Each | |
| Pitch | 3.5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Series | PTA 1,5 | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Compact | |
| Voltage Rating | 160 V | |
| Part # Aliases | PTA_1,5/12-3,5 PTA151235 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.42 | $121.00 |
Need more?
Sign in to add projects and notes