Reference Only

1988972

Fixed Terminal Blocks PTA 1.5/ 4-3.5

Manufacturer:

Mfr Part:
1988972

TTI Part:
1988972

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions4
Pitch3.5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating160 V
SeriesPTA 1,5
PackagingBulk
Contact MaterialCopper
Height12.7 mm
Insulator MaterialPolyamide
Length11.2 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Part # AliasesPTA_1,5/_4-3,5 PTA15435

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$212.50
Need more?
Sign in to add projects and notes