Reference Only
1988105
Fixed Terminal Blocks PT 2.5/ 2-7.5-H
Datasheet
1988105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 | |
| Pitch | 7.5 mm | |
| Connection Method | Screw | |
| Current Rating | 32 A | |
| Voltage Rating | 500 V | |
| Series | PT 2,5 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Height | 17.6 mm | |
| Insulator Material | Polyamide | |
| Length | 9 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Compact | |
| Part # Aliases | PT_2,5/_2-7,5-H PT25275H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $297.50 |
Need more?
Available Regional Inventory
500 available now at ttieurope.com
Sign in to add projects and notes