Reference Only

1986628

Fixed Terminal Blocks ZFKDS 10-10.00

Manufacturer:

Mfr Part:
1986628

TTI Part:
1986628

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch10 mm
Connection MethodSpring Cage
Current Rating76 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max6 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
ColorGreen
SeriesZFKDS
PackagingBulk
Height33.5 mm
Length33.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Power
Part # AliasesZFKDS_10-10,00 ZFKDS101000

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.55$77.50
Need more?

My Notes

Sign into see notes.