Reference Only

1985946

Fixed Terminal Blocks MKDSN 2.5/2-5.08 HT

Manufacturer:

Mfr Part:
1985946

TTI Part:
1985946

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2
Pitch5.08 mm
Connection MethodScrew
Current Rating16 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting AngleStraight
ColorBlack
SeriesMKDSN
PackagingBulk
Flammability RatingUL 94 V-0
Height15 mm
Length9.5 mm
Moisture SensitiveYes
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMKDSN_2,5/_2-5,08_HT_BK MKDSN252508HTBK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.713$35.65
$0.704$70.40
$0.696$174.00
$0.689$344.50
$0.681$681.00
$0.673$1,682.50
$0.665$3,325.00
$0.658$4,935.00
Need more?
Sign in to add projects and notes