Reference Only

1985807

Fixed Terminal Blocks MKDS 1/2-3.5 HT BK

Manufacturer:

Mfr Part:
1985807

TTI Part:
1985807

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch3.5 mm
Connection MethodScrew
Current Rating13.5 A
Voltage Rating200 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorBlack
SeriesMKDS
PackagingBulk
Flammability RatingUL 94 V-0
Height12 mm
Length7.3 mm
Moisture SensitiveYes
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMKDS_1/_2-3,5_HT_BK MKDS1235HTBK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.87$313.20
Need more?

My Notes

Sign into see notes.