Reference Only

1985263

Fixed Terminal Blocks PTSA 1.5/9-3.5-Z

Manufacturer:

Mfr Part:
1985263

TTI Part:
1985263

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions9 Position
Pitch3.5 mm
Connection MethodPush-In
Current Rating8 A
Voltage Rating250 V
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
ColorGreen
SeriesPTSA 1,5
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height16.7 mm
Length12 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Compact
Wire Orientation45 Deg
Part # AliasesPTSA_1,5/_9-3,5-Z PTSA15935Z

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.31$131.00
Need more?

My Notes

Sign into see notes.