Reference Only

1985124

Fixed Terminal Blocks PTSA 1.5/18-3.5-F

Manufacturer:

Mfr Part:
1985124

TTI Part:
1985124

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions18
Pitch3.5 mm
Connection MethodPush-In
Current Rating8 A
Voltage Rating200 V
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
ColorGreen
SeriesPTSA 1,5
PackagingEach
Contact MaterialCopper
Height16.7 mm
Length12 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Compact
Part # AliasesPTSA_1,5/18-3,5-F PTSA151835F

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$2.50$100.00
Need more?
Sign in to add projects and notes