Reference Only

1984688

Fixed Terminal Blocks PT 1.5/9-3.5H 9POS HRZ 3.5mm SCREW

Manufacturer:

Mfr Part:
1984688

TTI Part:
1984688

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions9 Position
Pitch3.5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
SeriesPT 1,5
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height13.65 mm
Length7.55 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Compact
Wire OrientationHorizontal
Part # AliasesPT_1,5/_9-3,5-H PT15935H

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.05$205.00
Need more?

My Notes

Sign into see notes.