Reference Only

1984345

Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 26-14 AWG Screw

Manufacturer:

Mfr Part:
1984345

TTI Part:
1984345

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating200 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
SeriesPT
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height11 mm
Housing MaterialPolyamide (PA)
Length11 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width17.5 mm
Part # AliasesPT_1,5/_5-PH-3,5 PT155PH35

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.74$174.00
Need more?

My Notes

Sign into see notes.