Reference Only

1984138

Pluggable Terminal Blocks 14 Pos 3.5mm pitch Plug 26-14 AWG Screw

Manufacturer:

Mfr Part:
1984138

TTI Part:
1984138

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions14
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating200 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
SeriesPT
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height11 mm
Housing MaterialPolyamide (PA)
Length11 mm
Mounting AngleVertical, Horizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width49 mm
Wire OrientationVertical, Horizontal
Part # AliasesPT_1,5/14-PVH-3,5 PT1514PVH35

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.32$166.00
Need more?
Sign in to add projects and notes