Reference Only

1984044

Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 26-14 AWG Screw

Manufacturer:

Mfr Part:
1984044

TTI Part:
1984044

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating200 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
SeriesPT
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height11 mm
Housing MaterialPolyamide (PA)
Length11 mm
Mounting AngleVertical, Horizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width17.5 mm
Wire OrientationVertical, Horizontal
Part # AliasesPT_1,5/_5-PVH-3,5 PT155PVH35

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.15$115.00
Need more?
Sign in to add projects and notes