Reference Only
1984015
Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 26-14 AWG Screw
Datasheet
1984015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 | |
| Pitch | 3.5 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 8 A | |
| Voltage Rating | 200 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | PT | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 11 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 14.9 mm | |
| Mounting Angle | Horizontal, Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Compact | |
| Width | 7 mm | |
| Wire Orientation | Vertical, Horizontal | |
| Part # Aliases | PT_1,5/_2-PVH-3,5 PT152PVH35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
2,423In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.589 | $5.30 | |
| $0.49 | $5.39 | |
| $0.486 | $24.30 | |
| $0.481 | $240.50 | |
| $0.476 | $476.00 | |
| $0.471 | $1,177.50 | |
| $0.467 | $2,335.00 | |
| $0.462 | $6,930.00 |
Need more?
Sign in to add projects and notes