Reference Only

1969713

Pluggable Terminal Blocks 4 Pos 10.16mm pitch Thru Hole Invert Hdr

Manufacturer:

Mfr Part:
1969713

TTI Part:
1969713

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4
Pitch10.16 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating76 A
Voltage Rating1 kV
ColorGreen
SeriesIPCV
PackagingBulk
Contact MaterialCopper
Contact PlatingSilver
Height36.1 mm
Housing MaterialPolyamide (PA)
Length13.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width41.44 mm
Part # AliasesIPCV_16/_4-G-10,16 IPCV164G1016

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

33In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.78$14.78
$14.63$73.15
$13.00$130.00
$12.87$321.75
$12.73$636.50
$12.59$1,259.00
$12.46$3,115.00
Need more?
Sign in to add projects and notes