Reference Only

1969522

Pluggable Terminal Blocks 9 Pos 10.16mm Invert Plug 18-6AWG Screw

Manufacturer:

Mfr Part:
1969522

TTI Part:
1969522

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions9 Position
Pitch10.16 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating76 A
Voltage Rating1 kV
Wire Gauge Min18 AWG
Wire Gauge Max6 AWG
SeriesIPC
PackagingBulk
Contact MaterialCopper
Contact PlatingSilver
Height27.8 mm
Length44.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width109.2 mm
Part # AliasesIPC_16/_9-STF-10,16 IPC169STF1016

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.44$2,272.00
Need more?

My Notes

Sign into see notes.