Reference Only

1967456

Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 18-6 AWG Screw

Manufacturer:

Mfr Part:
1967456

TTI Part:
1967456

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2
Pitch10.16 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating76 A
Voltage Rating1 kV
Wire Gauge Min18 AWG
Wire Gauge Max6 AWG
SeriesPC
PackagingBulk
Contact MaterialCopper
Contact PlatingSilver
Flammability RatingUL 94 V-0
Height27.8 mm
Housing MaterialPolyamide (PA)
Length41.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width38.08 mm
Part # AliasesPC_16/_2-STF-10,16 PC162STF1016

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

339In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.70$10.70
$10.27$51.35
$8.48$84.80
$8.17$204.25
$8.08$404.00
$7.99$799.00
$7.90$1,975.00
Need more?
Sign in to add projects and notes